TE Connectivity / Holsworthy 3550 Thick Film SMD High Power Resistors
TE Connectivity's (TE) Holsworthy 3550 Thick Film SMD High Power Resistors provide a power rating of 5W at +70°C in a 4320 size package with a maximum working voltage of 300V. The 3550 components are offered in a 1Ω to 10MΩ resistance range with a tolerance of ±1% or ±5%, which operate in a -55°C to +155°C temperature range. TE Holsworthy 3550 Thick Film SMD High Power Resistors feature a terminal finish of matte tin over a nickel barrier and are suitable for auto-placement in volume.Features
- 5W at +70°C in a 4320 size package
- Suitable for auto-placement
- Matte tin over nickel barrier terminal finish
Specifications
- 5W at +70°C power rating
- 1Ω to 10MΩ resistance range
- ±1% or ±5% resistance tolerance
- 300V max working voltage
- 600V max overload voltage
- 600V dielectric withstand voltage
- -55°C to +155°C operating temperature range
Pubblicato: 2019-09-04
| Aggiornato: 2025-09-24