TE Connectivity OCP Power Connectors & Cable Assemblies
TE Connectivity's (TE) Open Compute Project (OCP) Power Connectors and Cable Assemblies are designed for OCP distribution architecture and provide a standardized platform for simple system designs. These power connectors and cable assemblies distribute 120A of power with low resistance and low milli-volt drop for low energy consumption. A reliable ferrule crimp connection helps eliminate power loss and a hot-pluggable design minimizes unwanted system downtime. An allowable misalignment of ±0.75mm allows for quick connections to the bus bar. TE's OCP Power Cable Assemblies are fully compatible with Open Rack V1 specifications and forward compatible with Open Rack V2 specifications.Features
- General features
- Simple plug-and-play solutions
- Supports 12V up to 48V
- Offers low resistance and low milli-volt drop
- 48V bus bar connectors and cable assemblies
- Allow for a single vertical bus bar to be used in the rack
- 48V solutions use less power than 12V solutions, therefore lowering system operating cost
- Better heat dissipation provides lower power consumption
- Connectors feature lower profiles and better contact resistance
- Can be used in a variety of data center applications including power, BBU, and cubby shelves
- 12V or 48V bus bar connectors and cable assemblies
- Robust metal connector is designed to help withstand rack installation
- Better heat dissipation provides lower power consumption
- Connectors feature lower profiles and better contact resistance to enable lower overall power consumption in the data center
- The same connector can be used for either 12V or 48V power and for power or return (one for each)
- 12V bus bar connectors and cable assemblies
- Reduces the number of bus bars in a rack from three to one
- Distributes up to 120A of power per UL and CSA criteria from a single bus bar to an Open Rack V2 Sled design
- Reliable contact crimp connection helps eliminate power loss with a maximum contact resistance of 0.2 milliohms and is designed for hot-pluggable applications, minimizing unwanted system downtime
- Anti-over-stress feature helps to ensure the contact is protected to avoid any kind of damage caused by over-deflection during mating or un-mating
Applications
- OCP data centers
- V2 open rack storage (cubby)
- Battery back-up
- Power shelves
- Power distribution
Pubblicato: 2016-02-04
| Aggiornato: 2022-03-11