TE Connectivity / AMP Connectors LUMAWISE Photo Control Bases

TE Connectivity's (TE) / AMP Connectors LUMAWISE Photo Control Bases, Sleeves, and Covers provide a total power and signal interface between the photo control and dimming receptacle. This interface can be used in LED applications such as roadways, parking lots, pathways and trails, car dealerships, and parks. The LUMAWISE base assembly solution includes a power twist-lock for terminals, spring-leaf signal terminals, and a separately packaged foam gasket. When coupled with the 5VA-rated cover, or in combination with side or topside aperture opening colored sleeves, the fully assembled photo control achieves an IP66 seal rating. TE's LUMAWISE Photo Control Bases, Sleeves, and Covers meet ANSI 136.41 standard requirements.

Features

  • Meets ANSI 136.4 standard
  • Integrates power and signal interface to the dimming receptacle to ensure aiming at long-term reliability
  • Translucent covers are configured to transmit daylighIt to the light-sensing device
  • Achieves protection against dust and heavy jet spray with an IP66-rated solution
  • Meets the UL94 flammability rating with a 5VA-rated cover
  • Maximizes the effectiveness of light-sensing devices with optional clear covers
  • Sleeves are designed with side or topside aperture openings to accommodate directional light-sensing devices
  • Colored sleeves are available

Applications

  • Roadways
  • Parking lots
  • Pathway and trails
  • Parks
  • Car dealerships

Application Breakout

Chart - TE Connectivity / AMP Connectors LUMAWISE Photo Control Bases
Pubblicato: 2017-05-31 | Aggiornato: 2025-05-08