TDK MLCC di grado commerciale EIA 1210 serie C

TDK C Series EIA 1210 Commercial Grade MLCCs feature high-withstanding voltage characteristics, up to 10nF capacitance, and excellent DC-bias characteristics. These MLCCs feature C0G characteristics (Class I dielectric) that allow the devices to change the capacitance slightly over voltage and temperature. The C series MLCC are compatible with high-voltage circuits, which reduce the number of MLCCs mounted in series. These MLCCs operate within the -55°C to 125°C temperature range. The C series MLCCs are used in wireless charging units, inverters, decoupling, DC-DC inverters, decoupling, and resonant circuits. 

Caratteristiche

  • Tensione nominale 1.000 V, 2.000 V e 3.000 V
  • Intervallo temperatura di funzionamento da -55 a 125 °C
  • Capacità fino a 47 nF
  • Eccellenti caratteristiche di temperatura e polarizzazione CC stabili

Applicazioni

  • Circuiti di disaccoppiamento, snubber e risonanti di circuiti ad alta tensione
  • Unità di carica Wireless
  • Convertitori CC-CC
  • Inverter
Pubblicato: 2024-11-01 | Aggiornato: 2025-07-22