EPCOS / TDK B32355C Motor Run Capacitors
EPCOS / TDK B32355C Motor Run Capacitors are constructed with metallized polypropylene film, a plastic can with resin top, and dry tape resin. These capacitors feature self-healing properties, low dissipation factor, high insulation resistance, and IEC 60335-1 compatibility. EPCOS / TDK B32355C Motor Run Capacitors are available in different variants based on their capacitance value. The series is suitable for general sine wave applications, mainly as a motor run capacitor.Features
- Self-healing properties
- Low dissipation factor
- Ideal for general sine wave applications, mainly as a motor run capacitor
- Highest safety level S3 safety class to IEC 60252-1
- High insulation resistance
- 100°C higher operating temperature class
- IEC 60335-1 compatible
Specifications
- ±5% tolerance
- ≤3% permitted capacitance
- 400VAC rated voltage (VR)
- 50Hz / 60Hz rated frequency (fR)
- 1.1VR (rated voltage) max permissible voltage Vmax
- 1.3IR (rated current) max permissible current Imax
- 0.5mm2, 105ºC, insulated solid copper wire
Pubblicato: 2017-09-25
| Aggiornato: 2024-08-25