TDK-Lambda EVS-RP 20A Blocking Diode Module

TDK-Lambda EVS-RP 20A Blocking Diode Module was developed for the EVS series of constant current power supplies. The module prevents current from the storage system when the output power is turned off. EVS-RP is designed for insertion between the power supply and the storage system and features much lower heat generation than conventional backflow blocking diodes.

Features

  • Provides reverse current protection
  • Low voltage drop O-ring FET
  • Compact size
  • Maximum of 2 units for parallel operation with no current sharing function
  • Open frame or L-bracket construction
  • Convection or forced air cooling
  • 5-year warranty
  • RoHS compliant

Applications

  • Industrial
  • Communications
  • Renewable energy

Specifications

  • 7VDC to 60VDC input range
  • 20A maximum current
  • 0.2VDC voltage drop
  • 50µA maximum reverse voltage
  • 500VAC withstanding voltage for 1 minute (input/output-to-ground)
  • >100MΩ isolation resistance at +25°C, 70% relative humidity, and 500VDC (input/output-to-ground)
  • Dimensions
    • 50mm x 26mm x 77.5mm for open frame version
    • 60mm x 32mm x 93.5mm for L-bracket type
  • Temperature ranges
    • -20°C to +74°C operating
    • -40°C to +85°C storage
  • Relative humidity ranges
    • 20% to 90% operating
    • 10% to 90% storage

Application Sample

Application Circuit Diagram - TDK-Lambda EVS-RP 20A Blocking Diode Module

Block Diagram

Block Diagram - TDK-Lambda EVS-RP 20A Blocking Diode Module
Pubblicato: 2016-06-22 | Aggiornato: 2022-03-11