TDK-Lambda DRL Series Power Supplies
TDK-Lambda DRL Series Low Profile DIN Rail Mount Power Supplies are ideal for building automation and security applications. The 10 to 100W AC-DC power supplies offer up to 90% efficiencies and meet ErP efficiency standards. These devices feature a wide input range of 85 – 264VAC and a 24V output. 12V is available for the 10, 30, and 60W models. 30, 60, and 100W outputs are adjustable from 12 – 15V or 24 – 28V. The low profile and narrow width design are ideally suited for wall-mounted enclosures. The TDK-Lambda DRL series is certified to IEC/EN/UL/CSA 60950-1, UL 508, and is CE marked for the Low Voltage, EMC, and RoHS2 Directives.Features
- Low profile for building automation
- Class II double insulation
- High efficiency, up to 90% @ 230VAC
- Class II, wide range input (85-264VAC)
- ErP compliant design
- Low no-load power consumption
- Class 2 models to UL1310
- SEMI F47 compliant
Videos
Pubblicato: 2017-01-04
| Aggiornato: 2022-07-07