Tark Thermal Solutions OptoTEC™ OT Thermoelectric Modules

Tark Thermal Solutions OptoTEC™ OT Thermoelectric Modules are used in the telecom and photonics industries to stabilize temperature in optical applications, such as laser diodes, IR sensors, and crystal oscillators. Tark OptoTEC modules offer multiple configurations and surface finishes.

Features

  • Miniature geometric sizes
  • Precise temperature control
  • Reliable solid state operation
  • No sound or vibration
  • DC operation
  • RoHS compliant

Applications

  • Laser diodes
  • CCD cameras
  • Infrared (IR) sensors
  • Pump lasers
  • Crystal oscillators
  • Optical transceivers
View Results ( 58 ) Page
Codice prodotto Scheda dati Qmax Corrente massima Tensione massima Delta T max Lunghezza Larghezza Altezza Lunghezza filo Temperatura di lavoro massima RoHS - Mouser
387007122 387007122 Scheda dati 9.7 W 2 A 8.4 V + 81.6 C 13.2 mm 13.2 mm 2.2 mm 50.8 mm + 150 C Y
387008190 387008190 Scheda dati 970 mW Y
387007103 387007103 Scheda dati 5.4 W 2.5 A 3.6 V + 72.9 C 10 mm 10 mm 2.5 mm 50.8 mm + 120 C Y
387006650 387006650 Scheda dati 1.2 W 800 mA 2.6 V + 92.1 C 6.5 mm 4.9 mm 2.7 mm 50.8 mm + 120 C Y
387006784 387006784 Scheda dati 9.5 2 A 7.9 V + 72.9 C 13.2 mm 13.2 mm 2.2 mm 50.8 mm + 120 C Y
387006798 387006798 Scheda dati 3.7 W 800 mA 7.7 V + 72.9 C 11.4 mm 8.9 mm 2.4 mm 50.8 mm + 120 C Y
387006795 387006795 Scheda dati 1.7 W 800 mA 3.6 V + 72.9 C 6.5 mm 6.5 mm 2.4 mm 50.8 mm + 120 C Y
387006839 387006839 Scheda dati 3.1 W 1.5 A 3.5 V + 72.9 C 12.3 mm 6.2 mm 2 mm 50.8 mm + 120 C Y
387006845 387006845 Scheda dati 3.3 W 1.5 A 3.6 V + 72.9 C 11 mm 8.8 mm 2.8 mm 50.8 mm + 120 C Y
387006893 387006893 Scheda dati 7.1 W 1.5 A 7.9 V + 72.9 C 13.2 mm 13.2 mm 2.4 mm 50.8 mm + 120 C Y
Pubblicato: 2012-04-13 | Aggiornato: 2025-08-22