Taoglas MA963 Guardian Wall-Mount Antenna

Taoglas MA963 Guardian Antenna is a low-profile 4-in-1 adhesive and wall-mount antenna designed for IoT gateway and router devices supporting multiple wireless technologies. This antenna delivers powerful MIMO antenna technology for sub-6GHz at 600MHz to 6000MHz frequency range. Taoglas MA963 Guardian Antenna covers LTE(2G/3G/4G) bands for access points, terminals, and routers. This antenna supports CAT-M1, NB-IoT, and 600MHz extended LTE band 71. The MA963 antenna comes with 1m low loss KSR200-P coaxial cables for LTE antennas. This antenna facilitates IP67 rating protection with wall and adhesive mount which makes them highly suitable for applications in IoT gateway, routers, HD video streaming, and transportation.

Features

  • 4-in-1 guardian adhesive and wall-mount antenna
  • Low-profile housing
  • Worldwide 4G bands, including fall back to 3G and 4G
  • RoHS and REACH compliant

Applications

  • IoT gateways
  • Routers
  • HD video streaming
  • Transportation

Specifications

  • 146mm x 134mm planner dimensions
  • ASA casing
  • SMA connector
  • IP67 protection
  • -40°C to +85°C operating temperature range
  • Linear polarization
  • Omni radiation pattern
  • 1W (maximum) input power
Pubblicato: 2019-06-03 | Aggiornato: 2024-08-29