Taoglas GWx 5dBi Terminal Mount Dipole Antennas
Taoglas GWx 5dBi Terminal Mount Dipole Antennas are designed for superior performance and reliability and feature a hinged RP-SMA(M) connector. This connector helps mount the antenna at a straight or right angle. Taoglas GWx dipole antennas include an omnidirectional radiation pattern and provide high efficiency. These antennas operate at -40°C to +85°C temperature range. The GWx dipole antennas function with 50Ω impedance and 1W maximum input power. These antennas are ideal for use in BLUETOOTH®, BLE, ZigBee, wireless LAN, smart home, gateway/routers, and connected agriculture.Features
- High performance
- High reliability
- Cost-effective
- Omnidirectional radiation pattern
- High-efficiency
- Hinged RP-SMA(M) connector
Applications
- BLUETOOTH
- BLE
- ZigBee
- Wireless LAN
- Smart home
- Gateway/routers
- Connected agriculture
Specifications
- -40°C to +85°C operating temperature range
- 5dBi gain
- 50Ω impedance
- 1W maximum input power
- Non-condensing +65°C 95% relative humidity
Additional Resource
Pubblicato: 2019-09-04
| Aggiornato: 2023-06-28