Taiwan Semiconductor PU1xMH & PU2xMH UltraFast Surface Mount Rectifiers
Taiwan Semiconductor PU1xMH and PU2xMH UltraFast Surface Mount Rectifiers offer low power loss, low reverse leakage, and high efficiency. The PU1xMH and PU2xMH Rectifiers come in a compact micro SMA package, ideal for automated placement. The repetitive peak reverse voltage is available in 100V or 200V ratings. These devices have a level 1 moisture sensitivity rating and are RoHS-compliant, Pb-free, and Halogen-free. The Taiwan Semiconductor PU1xMH and PU2xMH Rectifiers are AEC-Q101 qualified for automotive applications.Features
- AEC-Q101 qualified
- Repetitive peak reverse voltage
- PU1BMH: 100V
- PU1DMH: 200V
- Planar technology
- Ideal for automated placement
- Low reverse leakage
- Moisture sensitivity level 1, per J-STD-020
- Molding compound meets UL 94V-0 flammability rating
- Matte tin-plated leads, solderable per J-STD-002
- Meets JESD 201 class 2 whisker test
- Micro SMA package
- RoHS-compliant
- Halogen-free according to IEC 61249-2-21
Applications
- High-frequency switching
- DC-DC converters
- Snubbers
Package Outline
View Results ( 4 ) Page
| Codice prodotto | Scheda dati | Descrizione |
|---|---|---|
| PU2BMH | ![]() |
Raddrizzatori 25ns, 2A, 100V, Ultra Fast Recovery Rectifier |
| PU2DMH | ![]() |
Raddrizzatori 25ns, 2A, 200V, Ultra Fast Recovery Rectifier |
| PU1DMH | ![]() |
Raddrizzatori 25ns, 1A, 200V, Ultra Fast Recovery Rectifier |
| PU1BMH | ![]() |
Raddrizzatori 25ns, 1A, 100V, Ultra Fast Recovery Rectifier |
Pubblicato: 2020-05-21
| Aggiornato: 2024-12-02