Taiwan Semiconductor TSS83L45 Trench Schottky Rectifiers

Taiwan Semiconductor TSS83L45 Rectifiers are designed to provide low power loss combined with high efficiency making them ideal for automated placement. The TSS83L45 also provides high surge current capability. The patented Trench Schottky technology of the TSS83L45 rectifier is packaged in a RoHS compliant, Pb-Free, Halogen Free SOD-128 case.

Specifications

  • 3A forward current
  • 30A forward surge current
  • -55°C to +150°C operating temperature range
  • 45V repetitive peak reverse voltage
  • Level 1 moisture sensitivity level per J-STD-020
  • UL 94V-0 rated, green molding compound
  • Halogen-free according to IEC 61249-2-21
  • Compliant to RoHS directive 2011-65-EU and in accordance with WEEE 2002/96/EC
  • Polarity indicated by cathode band
  • Patented Trench Schottky technology

Applications

  • Adapters
  • Lighting application
  • On-board DC/DC converter
  • Switching mode power supply (SMPS)
Pubblicato: 2017-04-17 | Aggiornato: 2022-07-11