Taiwan Semiconductor TSD 400V to 600V ESD Capability Rectifiers
Taiwan Semiconductor TSD 400V to 600V ESD Capability Rectifiers deliver high ESD capability and low forward voltage drop with a glass passivated chip junction. The TSD rectifiers are ideal for automated placement. With operation up to +175°, the TSD components offer a 0.72V to 0.96V typical forward voltage range and a 1A to 3A forward current range. Applications include general-purpose and polarity protection.Features
- High ESD capability
- Glass passivated chip junction
- Low forward voltage drop
- Ideal for automated placement
- DO-214Ax, SOD-123W, SOD-128, or thin SMA case options
- Single die configuration
- Molding compound meets UL 94V-0 flammability rating
- Matte tin plated leads, solderable per J-STD-002
- Meets JESD 201 class 2 whisker test
- Moisture Sensitivity Level (MSL) 1, per J-STD-020
- AEC-Q101 qualified (TSDxH only)
- Lead-free, Halogen-free, and RoHS-compliant
Applications
- General purpose
- Polarity protection
Specifications
- 400V or 600V repetitive peak reverse voltage
- 280V or 420V reverse voltage, total RMS value
- 1A to 3A forward current range
- 0.72V to 0.96V typical forward voltage range
- 11pF to 45pF typical junction capacitance range
- Typical thermal resistance
- 15°C/W to 39°C/W junction-to-lead
- 59°C/W to 86°C/W junction-to-ambient
- 15°C/W to 43°C/W junction-to-case
- -40°C or -55°C to +175°C junction temperature ranges
Pubblicato: 2023-12-20
| Aggiornato: 2024-03-04