Taiwan Semiconductor RS1 SMD Fast Recovery Rectifiers
Taiwan Semiconductor RS1 SMD Fast Recovery Rectifiers are available in a compact package that is ideal for automated placement. These devices feature a high surge current capability, low power loss, and high efficiency. They come in a SOD123HE package with a molding compound that has a UL flammability rating of 94V-0. These devices are RoHS compliant and halogen-free. This Taiwan Semiconductor series currently is available with a VRRM rating of either 600V, 800V, or 1000V and has a IF(AV) rating of 1.2A.Features
- Ideal for automated placement
- Compact package size
- High surge current capability
- Low power loss, high efficiency
- Moisture sensitivity level: level 1, per J-STD-020
- Compliant to RoHS Directive 2011/65/EU and in accordance to WEEE 2002/96/EC
- Halogen-free according to IEC 61249-2-21 definition
Specifications
- Case: SOD123HE
- Molding compound, UL flammability classification rating 94V-0
- Base P/N with suffix "G" on packing code
- Terminal: Matte tin-plated leads, solderable per JESD22-B102
- Meets JESD 201 class 1A whisker test
- Polarity: Indicated by cathode band
Videos
Pubblicato: 2014-07-03
| Aggiornato: 2022-11-17