Taiwan Semiconductor GBU150x Standard Bridge Rectifiers
Taiwan Semiconductor GBU150x Standard Bridge Rectifiers are single-phase rectifiers featuring high surge current capabilities. These rectifiers are RoHS-compliant and ideal for printed circuit boards. The Taiwan Semiconductor GBU150x standard bridge rectifiers operate at the -55°C to 150°C temperature range. Typical applications include Switch Mode Power Supplies (SMPS), adapters, TVs, and monitors.Features
- Ideal for printed circuit board
- High surge current capability
- UL recognized file #E-326243
- RoHS compliant
- Halogen-free according to IEC 61249-2-21
Specifications
- 600V to 1000V repetitive peak reverse voltage
- 1.1V forward voltage
- 220A surge current
- 15A forward current
- 22.3mm x 3.56mm x 18.8mm dimensions
- 5µA reverse current
- -55°C to 150°C operating and storage temperature range
Applications
- Switch Mode Power Supply (SMPS)
- Adapters
- TV
- Monitor
Marking Design
Package Dimensions
Pubblicato: 2020-12-14
| Aggiornato: 2024-12-04