Tadiran Batteries Lithium Thionyl Chloride Batteries
Tadiran Lithium Thionyl Chloride Batteries are designed to provide high performance power in less space. These lithium thionyl chloride (Li/SOCl2) cells feature greater energy density, up to 710Wh/Kg and 1420Wh/I. Tadiran Li/SOCl2 have an open circuit voltage of 3.67V, an operating voltage of up to 3.6V, and -55°C to +125°C operating temperature range.Features
- High energy density
- Environmentally friendly
- Longer life
- Patented safety features
Applications
- Remote locations
- Harsh environments
Specifications
- Up to 710Wh/Kg and 1420Wh/I energy density
- 3.67V open circuit voltage
- Up to 3.6V operating voltage
- -55°C to +125°C operating temperature range
Pubblicato: 2013-03-20
| Aggiornato: 2022-03-11