Switchcraft White XLR & White Tini-QG® Mini XLR Connectors
Switchcraft White XLR and White Tini-QG® Mini XLR Connectors come in a vast range of contact configurations and are available with gold or silver-platedcontacts. Applications for Switchcraft White XLR and White Tini-QG include stage or architectural lighting, 3-, 4-, and 5-pin DMX connectors, audio applications, and color-coding studio connections.Features
- Switchcraft's industry-standard AAA series XLR, Tini-QG® Mini XLR, and DE series panel mount XLR, available in white
- A wide range of contact configurations available with gold- or silver-plated contacts
Applications
- Stage or architectural lighting
- 3-, 4-, and 5-pin DMX connectors
- Audio
- Color-coding studio connections
View Results ( 12 ) Page
| Codice prodotto | Scheda dati | Standard | Numero di posizioni | Genere | Stile di terminazione | Stile di montaggio | Serie |
|---|---|---|---|---|---|---|---|
| AAA3MWZ | ![]() |
Standard XLR | 3 Pin | Male | Solder Cup | Cable Mount | AAA |
| TA4MLWX | ![]() |
Mini (Tiny) XLR | 4 Position | Male | Solder Cup | Cable Mount | TA |
| TA3MLWX | ![]() |
Mini (Tiny) XLR | 3 Position | Male | Solder Cup | Cable Mount | TA |
| AAA3FWZ | ![]() |
Standard XLR | 3 Position | Female | Solder Cup | Cable Mount | AAA |
| DE3MW | ![]() |
Standard XLR | 3 Position | Male | Solder Cup | Chassis Mount | DE |
| DE5MW | ![]() |
Standard XLR | 5 Position | Male | Solder Cup | Chassis Mount | DE |
| TA3FLWX | ![]() |
Mini (Tiny) XLR | 3 Position | Female | Solder Cup | Cable Mount | TA |
| TA4FWX | ![]() |
Mini (Tiny) XLR | 4 Position | Female | Solder Cup | Cable Mount | TA |
| AAA5MWZ | ![]() |
Standard XLR | 5 Pin | Male | Solder Cup | Cable Mount | AAA |
| DE3FW | ![]() |
Standard XLR | 3 Position | Female | Solder Cup | Chassis Mount | DE |
Pubblicato: 2015-09-10
| Aggiornato: 2022-03-11