STMicroelectronics MOSFET ad alta tensione SuperMESH™

I MOSFET di potenza STMicroelectronics a protezione Zener SuperMESH™ rappresentano l'estrema ottimizzazione della disposizione a striscia standard PowerMESH™. I MOSFET STMicroelectronics SuperMESH abbassano notevolmente la resistenza in conduzione, assicurando al contempo un'ottima capacità dv/dt per le applicazioni più esigenti. I dispositivi SuperMESH hanno minima carica al gate e sono testati al 100% con il metodo avalanche. Offrono inoltre migliore protezione ESD e una nuova soglia per l'alta tensione. Questi MOSFET STMicroelectronics sono progettati per l'uso nelle applicazioni di switch.

Automotive Grade Product

1200V automotive-grade devices for battery management are now available. These devices have unequaled robustness at very high BVDSS and are AEC-Q101 qualified. The 1200V breakdown voltage of these devices protects automotive battery systems.

The K5 series are available at 800V, 850V, 900V, 950V, 1050V, 1200V, 1500V, and 1700V. ST has extended its portfolio of super-junction MDmesh K5 MOSFETs with the introduction of automotive-grade and 1700V devices. The devices provide the lowest RDS(on) per area and lowest gate charge (down to 47nC). This results in the industry's best figure of merit (FoM). The higher breakdown voltage ensures a higher safety margin for more robust and reliable applications. They are ideal for wide input voltage range auxiliary power supplies in high-power applications like solar inverters, factory automation, industrial drives, and welding.

Caratteristiche

  • Lowest RDS(on) for increased efficiency and more compact designs
  • Extremely high dv/dt capability
  • 100% avalanche tested
  • Worldwide Figure of Merit (FoM)
  • Ultra-low gate charge
  • Zener-protected

Applicazioni

  • Switch mode low power supplies (SMPS)
  • DC-DC converters
  • Low power, low-cost CFL
  • Low power battery chargers
  • Battery chargers and management
  • Switching applications
  • High current, high-speed switching
  • Lighting
  • Off-line power supplies, adaptors, and PFC

Featured Automotive Product

Grafico - STMicroelectronics MOSFET ad alta tensione SuperMESH™

Video

Pubblicato: 2010-02-23 | Aggiornato: 2026-04-17