STMicroelectronics ACST12xx / ACST10xx Triac Switches
STMicroelectronics ACST12xx and ACST10xx triacs belong to the ACS™ / ACST power switch family built with application-specific discrete technology. ACST12xx and ACST10xx overvoltage protected AC switches are triacs with overvoltage crowbar technology. STMicroelectronics ACST12xx and ACST10xx triacs embed a triac structure and a high voltage clamping device able to absorb the inductive turn-off energy and withstand line transients such as those described in the IEC 61000-4-5 standard. The ACST1210-7 and ACST1010-7 need a low gate current to be activated and still provides a high electrical noise immunity complying with the IEC 61000-4-4 standard. The ACST1235-7 and ACST1035-7 offer an extremely high static dV/dT immunity of 2 kV/µs minimum.Features
- Triac with overvoltage crowbar protection
- Low IGT (< 10 mA) or high immunity (IGT < 35mA) version
- High noise immunity: static dV/dt > 2000V/µs
- Provides UL-certified insulation rated at 2000 VRMS
Applications
- AC mains static switching in appliance and industrial control systems
- Drive of medium power AC loads:
- Universal motor of a washing machine drum
- Compressor for fridge or air conditioner
View Results ( 4 ) Page
| Codice prodotto | Scheda dati | Corrente RMS in stato attivo - It RMS | Corrente di mantenimento IH Max | Tensione di trigger gate - Vgt | Corrente di trigger gate - Igt | Tensione a circuito chiuso | Stile di montaggio | RoHS - Mouser |
|---|---|---|---|---|---|---|---|---|
| ACST1235-7GTR | ![]() |
12 A | 50 mA | 1 V | 35 mA | 700 V | SMD/SMT | E |
| ACST1010-7T | ![]() |
10 A | 30 mA | 1 V | 10 mA | 700 V | Through Hole | E |
| ACST1235-8FP | ![]() |
E | ||||||
| ACST1235-7G | ![]() |
12 A | 50 mA | 1 V | 35 mA | SMD/SMT | E |
Pubblicato: 2011-01-28
| Aggiornato: 2023-08-23