STMicroelectronics Kit Discovery STM32L0538

Il Kit Discovery STM32L0538 di STMicroelectronics aiuta i progettisti a scoprire le caratteristiche della serie di microcontroller a potenza ultrabassa STM32 L0 e a sviluppare con facilità le applicazioni. Il kit è basato sull'MCU STM32L053C8T6, con 64 kB di Flash e 8 kB di RAM. Include un'interfaccia di debug incorporata ST-LINK/V2-1, sensore tattile lineare, tasti tattili, misuratore di corrente IDD, display E-paper da 2,04", connettore NFC per scheda PLUG-CR95HF-B, LED, pulsanti e un connettore mini-B USB.

This STMicroelectronics kit includes an ST-LINK/V2-1 embedded debug tool interface, linear touch sensor, touch keys, IDD current measurement, 2.04" E-paper display, NFC connector for PLUG-CR95HF-B board, LEDs, pushbuttons, and a USB mini-B connector.

Caratteristiche

  • STM32L053C8 MCU featuring 64KB of Flash memory, 8KB RAM in an LQFP48 package
  • Onboard ST-LINK/V2-1 with selection mode switch to use the kit as a standalone STLINK/V2-1 (with SWD connector for programming and debugging)
  • mbed™-enabled (mbed.org)
  • USB ST-LINK with re-enumeration capability and three different interfaces
    • Virtual Com Port
    • Mass Storage
    • Debug Port
  • Board power supply: through USB bus or from an external 5V supply voltage
  • External application power supply: 3V and 5V
  • One linear touch sensor or four touch keys
  • IDD current measurement
  • 2.04" 172 x 72 e-paper display
  • Four LEDs
    • LD1 (red/green) for USB communication
    • LD2 (red) for 3.3V power-on
    • Two user LEDs
      • LD3 (green)
      • LD4 (red)
  • Two pushbuttons (user and reset)
  • Extension header for LQFP48 I/Os for a quick connection to the prototyping board and easy probing
  • Comprehensive free software including a variety of examples, part of STM32CubeL0 package

Board Layout

Disegno meccanico - STMicroelectronics Kit Discovery STM32L0538

Block Diagram

Schema a blocchi - STMicroelectronics Kit Discovery STM32L0538
Pubblicato: 2014-07-10 | Aggiornato: 2022-03-11