STMicroelectronics STEVAL-ISB035V1 Evaluation Board
STMicroelectronics STEVAL-ISB035V1 Evaluation Board uses a constant current-constant voltage (CC-CV) algorithm to charge the battery. The evaluation board uses an external resistor to program the fast-charge and pre-charge currents. This STEVAL-ISB035V1 evaluation board automatically switches to battery power in the absence of a valid input voltage. The STEVAL-ISB035V1 evaluation board has two single-pole, double-throw (SPDT) load switches to manage total system power consumption. The STEVAL-ISB035V1 evaluation board protects the battery against over-current, overcharge, and over-discharge.Features
- Charges single-cell Li-Ion/Li-Po batteries with CC-CV algorithm and charge termination
- Fast charge current programmable from 1mA to 650 mA
- Pre-charge current programmable from 1mA to 650 mA
- Adjustable floating voltage up to 4.45 V
- Integrated always-ON low quiescent LDO regulator
- Battery overcharge and over-discharge protections
- Overcurrent protection
- Shipping mode entry and exit inputs
- Integrated dual 3 Ω SPDT load switches
- Digital control inputs
- RoHS compliant
Pubblicato: 2017-10-31
| Aggiornato: 2022-06-20