STMicroelectronics STEVAL-FKI915V1 Transceiver Kit

STMicroelectronics STEVAL-FKI915V1 Transceiver Kit is based on the S2-LP sub-1GHz Ultra-Low Power, Low Data-rate Transceiver suitable for ISM bands and wireless M-Bus. The ST-LINK/V2-1 debugger and programmer are integrated through the NUCLEO-L152RE mainboard with an STM32L and the S2-LP, ideally for firmware updating. The S2-LP Narrow Band Ultra-low Power sub-1GHz Transceiver is included on a standalone RF Module, tuned for 902MHz to 928MHz frequency bands. The application reaches +27dBm (500mW) output power through an external power amplifier from SkyWorks® included in the kit.

Features

  • S2-LP narrow band ultra-low power Sub-1GHz transceiver in a standalone RF module tuned for 902MHz to 928MHz frequency bands with external power amplifier
  • STM32 Nucleo-64 development board with STM32L152RE MCU
  • Suitable for wireless M-Bus systems
  • Suitable for SigFox applications
  • Associated S2-LP development kit including, documentation, firmware for STM32L, and GUI
  • Programmable RF output power up to +27dBm
  • Modulation schemes: 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, OOK, and ASK
  • Air data rate from 0.3kbps to 500kbps
  • Excellent performance of receiver sensitivity (up to -130dBm)
  • Low duty cycle RX/TX operation mode
  • Automatic acknowledgment, retransmission, and timeout protocol engine
  • SPI interface for microcontroller
  • USB interface
  • RoHS compliant
Pubblicato: 2017-05-19 | Aggiornato: 2022-05-09