STMicroelectronics SPC57xxADPTx & SPC58xxADPTx Evaluation Boards
STMicroelectronics SPC57xxADPTx and SPC58xxADPTx Evaluation Boards support 32-bit automotive microcontrollers. The complete system consists of a motherboard and a daughtercard which plugs into the motherboard. Different daughter cards are available for evaluating the whole family of devices in all supported packages. All daughter cards are similar in design and concept.Features
- Modular evaluation system for SPC58xB/C
- Single 12V external power supply
- Four on-board regulators:
- 5.0V, 3.3V, and 1.25V switching regulators
- 5V linear regulator for the ADC supplies and references
- Master power switch and regulator status LEDs
- Two 240-way high-density expansion connectors for MCU daughter cards
- All MCU signals readily accessible at a port-ordered group of 0.1” pitch headers
- RS232/SCI physical interface and standard DB9 female connector
- Two FlexRAY channels interface with a DB9 connector (for both transceivers) and two alternative connectors
- LINFlexD interface with two different style connectors
- Two high-speed CAN channels and two female standard DB9 connectors
- One potentiometer for analog voltage input and four user switches and 4 user LEDs, freely connectable
- Open top MCU socket
- Flexible MCU clocking options
- 40MHz crystal EVB clock circuit
- 8MHz EVB clock oscillator circuit
- External clock via SMA connector
- User reset switch with reset status LEDs
- Debug ports interface:
- 14-pin standard JTAG connector, 34-pin connector for Nexus 2 interface
- 10-pin SIPI connector for Serial Interprocessor Interface
- 127mm x 114mm minimodule dimensions
View Results ( 11 ) Page
| Codice prodotto | Scheda dati | Descrizione | Larghezza bus dati | Nucleo | Tipo di interfaccia | Da utilizzarsi con |
|---|---|---|---|---|---|---|
| SPC58XXADPT100S | ![]() |
Schede figlie e schede OEM Socketed mini module for SPC58 2B, 4B, C and G lines in eTQFP100 package. | 32 bit | e200z4d | CAN, LIN, RS-232/SCI | SPC57XXMB |
| SPC58XXADPT144S | ![]() |
Schede figlie e schede OEM Socketed mini module for SPC58 4B, C, E and G lines in eTQFP144 package. | 32 bit | e200z4d | CAN, LIN, RS-232/SCI | SPC57XXMB |
| SPC58XXADPT292S | ![]() |
Schede figlie e schede OEM Socketed mini module for SPC58 C, E, G and N lines in BGA292 package. | 32 bit | e200z4d | CAN, LIN, RS-232/SCI | SPC57XXMB |
| SPC574SADPT244S | ![]() |
Schede figlie e schede OEM Socketed mini module for SPC574Sx in BGA244 package | 32 bit | e200z4 | CAN, LIN, RS-232/SCI | SPC57XXMB |
| SPC58NHADPT386S | ![]() |
Schede figlie e schede OEM Socketed mini module for SPC58 H line in BGA386 package | ||||
| SPC58XXADPT176S | ![]() |
Schede e kit di sviluppo - Altri processori Socketed mini module for SPC58 E/N/G lines in eLQFP176 package | ||||
| SPC574SADPT100S | Microcontrollori a 32 bit - MCU ADS PROCESSORS | |||||
| SPC584BADPT176S | ![]() |
Microcontrollori a 32 bit - MCU Socketed mini module for SPC58 4B Line in eLQFP176 package. | ||||
| SPC58NHADPT176S | ![]() |
Microcontrollori a 32 bit - MCU Socketed mini module for SPC58 H line in QFP176 package | ||||
| SPC58NHADPT302S | ![]() |
Microcontrollori a 32 bit - MCU Socketed mini module for SPC58 H line in BGA302 package |
Pubblicato: 2018-12-14
| Aggiornato: 2024-10-15