STMicroelectronics MP23ABS1 MEMS Audio Sensors

STMicroelectronics MP23ABS1 MEMS Audio Sensors are high-performance, low-power microphones built with a capacitive sensing element and an IC interface. The sensors have a sensitivity of -38dBV ±1dB and an acoustic overload point of 130dBSPL and 135dBSPL with minimum 64dB signal-to-noise ratio. These MP23ABS1 sensors are available in a package compliant with reflow soldering and are guaranteed to operate over an extended temperature range from -40°C to +85°C. Typical applications for STMicroelectronics MP23ABS1 MEMS Audio Sensors include smart speakers, mobile phones, and wearables.

Features

  • 1.52V to 3.6V single supply voltage range
  • Omnidirectional sensitivity
  • High signal-to-noise ratio
  • High acoustic overload point
  • Package compliant with reflow soldering
  • Enhanced RF immunity
  • Ultra-flat frequency response
  • Low latency
  • ECOPACK®, RoHS, and Green compliant

Applications

  • Mobile phones
  • Wearables
  • Hearables
  • Smart speakers
  • Active noise-canceling headset

MP23ABx MEMS Dimensions

Videos

Pubblicato: 2018-12-12 | Aggiornato: 2023-02-28