STMicroelectronics EV-VN7004AY Evaluation Board

STMicroelectronics EV-VN7004AY Evaluation Board provides an easy way to connect STMicroelectronics VIPower® M0-7 technology to an existing system. The board comes pre-assembled with a VND7004AY high-side driver. On board, a minimum set of electrical components enables the user to connect the load directly, the power supply, and the microcontroller without additional effort in external component design and connection. 

Features

  • Simple single IC application board dedicated for VND7004AY
  • Provides electrical connectivity and thermal heat-sinking for easy prototyping
  • General device features
    • Double channel smart high-side driver with MultiSense analog feedback
    • Very low standby current
    • Compatible with 3V and 5V CMOS outputs
  • Diagnostic functions
    • Multiplexed analog feedback of load current with high precision proportional current mirror, VCC supply voltage, and TCHIP device temperature
    • Overload and short-to-ground (power limitation) indication
    • Thermal shutdown indication
    • OFF-state open-load detection
    • Output short to VCC detection
    • Sense enable/ disable
  • Protections
    • Undervoltage shutdown
    • Overvoltage clamp
    • Load current limitation
    • Self-limiting of fast thermal transients
    • Configurable latch-off on overtemperature or power limitation with the dedicated fault reset pin
    • Loss of ground and loss of VCC
    • Reverse battery through self turn-on
    • Electrostatic discharge protection

Applications

  • Automotive smart power distribution
  • Glow plug
  • Heating systems
  • DC motors
  • Relay replacement
  • High-power resistive and inductive actuators

Overview

STMicroelectronics EV-VN7004AY Evaluation Board
Pubblicato: 2019-05-22 | Aggiornato: 2024-03-01