STMicroelectronics AEK-MOT-SM81M1 Evaluation Board
STMicroelectronics AEK-MOT-SM81M1 Stepper Motor Driver Evaluation Board provides a reference design for driving a bipolar stepper motor in micro-stepping mode with coil voltage monitoring for stall detection. The AEK-MOT-SM81M1 Board features the automotive-grade L99SM81V stepper motor driver, embedded power MOSFETs, and a complete set of I/Os for MCU control and feedback signaling. The Board uses SPI communication through a 12-pin male connector or two 5-pin connectors on the board.The AEK-MOT-SM81M1 Stepper Motor Driver Evaluation Board is part of the AutoDevKit initiative, and evaluation firmware is available for suitable microcontrollers such as the automotive-grade SPC5 series MCU on the AEK-MCU-C4MLIT1 control board.
Features
- Board functionality based on L99SM81V programmable stepper motor driver for automotive applications
- Micro-stepping and hold functions
- BEMF monitoring for stall detection
- Programmable configuration via SPI
- 5V internal linear voltage regulator (output available on board connector)
- 6V to 28V input operating voltage range
- 1.35A max output current
- Board reverse battery protection with STD95N4F3 MOSFET, which can be substituted with two optionally mounted diodes and a jumper
- 65mm x 81mm x 11mm board dimensions
- WEEE and RoHS compliant
- All ST components are qualified automotive grade
- For automotive bipolar stepper motor applications
- Part of the AutoDevKit™ initiative
Additional Resources
Block Diagram
Pubblicato: 2019-10-07
| Aggiornato: 2024-03-14