STMicroelectronics STEVAL-ILL074V1/STEVAL-ILL074V2 Eval Boards

STMicroelectronics STEVAL-ILL074V1/STEVAL-ILL074V2 60W Wide Input Range Flyback Converter Boards provide stable and insulated 52V voltage buses suitable for secondary side circuitry. This allows for a total output power of 60W, given a wide input voltage range. An auxiliary 15V output is also present to supply small circuitries absorbing a maximum current of 50mA.

Features

  • Input voltage of Vin = 90-277Vrms, f = 45-66Hz
  • Output voltage of 52V/1.2A
  • High power factor, low THD
  • Full load efficiency above 90%
  • Short circuit protection
  • Safety compliant with EN60065
  • PCB board size 165mm x 50mm double-sided PCB
  • RoHS compliant
Pubblicato: 2016-09-14 | Aggiornato: 2022-03-11