SparkFun DEV-15442 RedBoard Artemis ATP

SparkFun DEV-15442 RedBoard Artemis ATP features 48 GPIO and an Arduino mega footprint. This Artemis ATP board includes a modern USB-C™ connector for programming and a Qwiic connector to make I2C easy. The DEV-15442 RedBoard is fully compatible with SparkFun's Arduino core and can be programmed easily under the Arduino IDE. This Artemis ATP board consists of a digital MEMS microphone with always-on voice commands with TensorFlow and machine learning.

The DEV-15442 RedBoard runs at 48MHz with a 96MHz turbo mode and with BLUETOOTH® to boot. This Artemis ATP board has 10 analog-to-digital converter (ADC) channels with 14-bit precision with up to 2.67 million samples per second effective continuous, multi-slot sampling rate. The DEV-15442 RedBoard also features a 2-channel differential ADC, 2 UARTs, 6 I2C buses, and 6 SPI buses. This Artemis ATP board operates at 6µA/MHz, which is less than 5mW at full operation. The DEV-15442 RedBoard is designed with a built-in BLE radio and 1M Flash/384k RAM.

Features

  • Arduino mega footprint
  • 48 GPIO - all interrupt capable
  • 31 PWM channels
  • Built-in BLE radio
  • 10 ADC channels
  • 2-channel differential ADC
  • 2 UARTs
  • 6 I2C buses
  • 6 SPI buses
  • 2/4/8-bit SPI bus
  • PDM interface
  • I2S interface
  • Secure Smart Card interface
  • Qwiic connector

Specifications

  • 1MB Flash
  • Apollo3 IC
  • 384K RAM
  • 48MHz turbo speed
  • 96MHz burst speed

Videos

Pubblicato: 2019-09-24 | Aggiornato: 2023-08-01