SparkFun SPX-17353 BMI270 Breakout Board
SparkFun SPX-17353 BMI270 Breakout Board is a highly integrated and low-power Inertial Measurement Unit (IMU) designed for wearable, smart clothing, and AR/VR applications. The BMI 270 Sensor comprises a fast and sensitive accelerometer, gyro pair, and also a number of intelligent, on-chip motion-triggered interrupt features. The BMI270 IMU Breakout makes it easy to add this sensor to projects using solderless Qwiic cables and compatible controllers. On-board solder jumpers allow easy selection of the device address, removal of the I²C pull-ups, and disabling the power LED if required.Features
- 16-bit 3-axis accelerometer with ±2g/±4g/±8g/±16g range
- 16-bit 3-axis gyroscope with ±125dps/±250dps/±500dps/±1000dps/±2000dps range
- 400kHz AUX sensor interface with hardware synchronization
- 1.8V and 3.3V operation
- Ultra-low current consumption
- Smart features:
- Significant motion / any motion / motion detect
- No motion / stationary detect
- Wristwear wakeup / wrist-worn step counter
- Activity change recognition
- Wrist gesture recognition
Additional Resources
Pubblicato: 2021-01-30
| Aggiornato: 2023-02-27