Skyworks Solutions Inc. Si87xx 5kV Optocoupler Replacement Isolators
Skyworks Solutions Inc. Si87xx 5kV Optocoupler Replacement Isolators are pin-compatible, one-channel, drop-in replacements for popular optocouplers with data rates up to 15Mbps. These devices isolate high-speed digital signals and offer performance, reliability, and flexibility advantages not available with optocoupler solutions. The Si87xx series is based on Skyworks' proprietary CMOS isolation technology for low-power and high-speed operation and is resistant to the wear-out effects found in optocouplers that degrade performance with increasing temperature, forward current, and device age. As a result, the Si87xx series offers longer service life and dramatically higher reliability compared to optocouplers.Features
- Pin-compatible, drop-in upgrades for popular high-speed digital optocouplers
- Performance and reliability advantages vs. optocouplers
- Resistant to temperature, age, and forward current effects
- 10x lower FIT rate for longer service life
- Higher common-mode transient immunity: >50kV/μs typical
- Lower power and forward input diode current
- PCB footprint compatible with optocoupler packaging
- Wide range of product options
- 1 channel diode emulator input
- 3 to 30V open collector output
- Propagation delay 30ns
- 3.75 and 5kV reinforced isolation UL, CSA, and VDE
- -40°C to 125°C wide operating temperature range
- RoHS-compliant packages
Applications
- Industrial automation
- Motor controls and drives
- Isolated switch-mode power supplies
- Isolated data acquisition
- Test and measurement equipment
View Results ( 26 ) Page
| Codice prodotto | Package/involucro | Tensione di isolamento | Velocità dati | Temperatura di lavoro minima | Temperatura di lavoro massima |
|---|---|---|---|---|---|
| SI8710AD-B-ISR | SDIP-6 | 5000 Vrms | 15 Mb/s | - 40 C | + 125 C |
| SI8710AC-B-IP | DIP-8 Gull Wing | 3750 Vrms | 15 Mb/s | - 40 C | + 125 C |
| SI8710CD-B-IS | SDIP-6 | 5000 Vrms | 1 Mb/s | - 40 C | + 125 C |
| SI8710BC-B-ISR | SOIC-8 | 3750 Vrms | 15 Mb/s | - 40 C | + 125 C |
| SI8710CD-B-ISR | SDIP-6 | 5000 Vrms | 1 Mb/s | - 40 C | + 125 C |
| SI8710BC-B-IP | DIP-8 Gull Wing | 3750 Vrms | 15 Mb/s | - 40 C | + 125 C |
| SI8710AD-B-IS | SDIP-6 | 5000 Vrms | 15 Mb/s | - 40 C | + 125 C |
| SI8710BD-B-IS | SDIP-6 | 5000 Vrms | 15 Mb/s | - 40 C | + 125 C |
| SI8710AC-B-IS | SOIC-8 | 3750 Vrms | 15 Mb/s | - 40 C | + 125 C |
| SI8710AC-B-ISR | SOIC-8 | 3750 Vrms | 15 Mb/s | - 40 C | + 125 C |
Pubblicato: 2012-10-02
| Aggiornato: 2022-03-11