Moduli Sub-GHz

 Moduli Sub-GHz
Sub-GHz Modules are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many Sub-GHz Module manufacturers including Analog Devices, Digilent, Digi International, Lime, Microphase, Mini-Circuits, Qorvo, TE Connectivity & more.
More...

Please view our large selection of Sub-GHz Modules below.
Risultati: 554
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Serie Frequenza Potenza di uscita Tipo di interfaccia Tensione di alimentazione - Min. Tensione di alimentazione - Max. Trasmissione corrente di alimentazione Ricezione corrente di alimentazione Temperatura di lavoro minima Temperatura di lavoro massima Tipo connettore antenna Dimensioni Protocollo - Sub Ghz Confezione
M5Stack Moduli Sub-GHz An ultra-high frequency embedded wireless radio frequency reader module. 844A magazzino
Min: 1
Mult.: 1

UNIT 840 MHz to 960 MHz UART 5 V 5 V 56 mm x 48 mm x 11.5 mm
Seeed Studio Moduli Sub-GHz Wio-E5 Wireless Module (Bulk)-28P 7.043A magazzino
Min: 1
Mult.: 1

868 MHz, 915 MHz 22 dBm ADC, GPIO, I2C, SPI, UART 1.8 V 3.6 V 111 mA 6.7 mA - 40 C + 85 C 12 mm x 12 mm x 2.5 mm LoRa/LoRaWAN
Ezurio Moduli Sub-GHz Module, RM1262, SX1262, MHF4, Cut Tape
242A magazzino
Min: 1
Mult.: 1

RM126x Cut Tape
Microchip Technology Moduli Sub-GHz LoRa Transceiver Module South America
1.335A magazzino
Min: 1
Mult.: 1

RN2903 915 MHz 18.5 dBm UART 3.3 V 3.3 V 122 mA 14.38 mA - 40 C + 85 C PCB 17.8 mm x 26.7 mm x 3.34 mm LoRa/LoRaWAN Tray

TE Connectivity / Linx Technologies Moduli Sub-GHz RF Receiver 433MHz
3.870A magazzino
Min: 1
Mult.: 1

LR 433 MHz 4 dBm 2.7 V 3.6 V - 40 C + 70 C 20.62 mm x 16 mm x 3.18 mm Tube
EnOcean Moduli Sub-GHz Programmable Sensor Transceiver Module, 902 MHz
451A magazzino
Min: 1
Mult.: 1

STM 300U 902.875 MHz 1 dBm 2.5 V 4.5 V 24 mA 33 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm
EnOcean Moduli Sub-GHz Transceiver Module for line-powered applications, 902 MHz
374A magazzino
Min: 1
Mult.: 1

TCM 320U 902.875 MHz 1 dBm 2.6 V 3.3 V 24 mA 33 mA - 25 C + 85 C 36.5 mm x 18 mm x 5.5 mm
Silicon Labs Moduli Sub-GHz Z-Wave 500 PCB Module, Sub-GHz, -93.0 dBm, 4 dBm 30.705A magazzino
Min: 1
Mult.: 1
: 1.000

ZM5202 865.2 MHz to 926.3 MHz 4 dBm GPIO, PWM, SPI, UART 2.3 V 3.6 V 36 mA 32 mA - 10 C + 85 C External 13.6 mm x 12.5 mm x 1.9 mm ISM Reel, Cut Tape
MultiTech Moduli Sub-GHz 915 MHz LoRa Module TRC (100 Pk)
200A magazzino
Min: 1
Mult.: 1
MTXDOT-NA1 902 MHz to 928 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C Trace, u.FL 23.6 mm x 23.6 mm x 3.51 mm LoRa/LoRaWAN
EnOcean Moduli Sub-GHz 4 channel transmitter module, 868 MHz 340A magazzino
Min: 1
Mult.: 1

PTM 535 868.3 MHz - 25 C + 65 C 26.2 mm x 21.15 mm
EnOcean Moduli Sub-GHz Gateway Transceiver Module, 902 MHz
392A magazzino
Min: 1
Mult.: 1

TCM 310U 902.875 MHz 1 dBm UART 2.6 V 4.5 V 24 mA 33 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm

TE Connectivity / Linx Technologies Moduli Sub-GHz HumPRO Transceiver 900MHz Castellation
262A magazzino
Min: 1
Mult.: 1

HumPRO 902 MHz to 928 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 20.57 mm x 3 mm Tray
Ezurio Moduli Sub-GHz Module, RM1261, SX1261, MHF4, Tape and Reel
599A magazzino
Min: 1
Mult.: 1
: 1.000

RM126x Reel, Cut Tape
Silicon Labs Moduli Sub-GHz Proprietory, Secure Vault High, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin 1.107A magazzino
Min: 1
Mult.: 1

FGM230S 868 MHz, 915 MHz 14 dBm I2C, USART 1.8 V 3.8 V 46.8 mA 7.5 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Tray

TE Connectivity / Linx Technologies Moduli Sub-GHz Module HUM-PRC 900MHz FHSS FM XCVR FCC
407A magazzino
Min: 1
Mult.: 1

HumPRC 902 MHz to 928 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 20.62 mm x 2.95 mm Tray

TE Connectivity / Linx Technologies Moduli Sub-GHz HumPRO Transceiver 900MHZ Cert, u.FL
249A magazzino
Min: 1
Mult.: 1

HumPRO 902 MHz to 928 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 20.57 mm x 3 mm Tray
Advantech Moduli Sub-GHz Advanced LoRaWAN Modular I/O with GNSS, Solar Power & IP65 Protection
5A magazzino
Min: 1
Mult.: 1
868 MHz, 915 MHz, 923 MHz 18 dBm RS-485, USB 10 V 50 V - 25 C + 70 C Internal 82 mm x 122 mm x 49 mm
DFRobot Moduli Sub-GHz LoRa Radio Module - 433MHz 4A magazzino
221/09/2026 previsto
Min: 1
Mult.: 1

433 MHz 20 dBm UART 2.1 V 3.6 V 120 mA 15.2 mA - 40 C + 85 C SMA 34.2 mm x 18.4 mm LoRa/LoRaWAN Mesh
MultiTech Moduli Sub-GHz 915 MHz SMT LoRa RF Pad (1 Pk)
3A magazzino
Min: 1
Mult.: 1
915 MHz 19 dBm I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C RF Pad 25.5 mm x 37.3 mm LoRaWAN
Banner Engineering Moduli Sub-GHz R70 Serial Data Radio Multihop 900 MHz 1 W; Internal Antenna; RS-485; 5-pin M12 Integral QD
5A magazzino
Min: 1
Mult.: 1
R70 900 MHz 1 W RS-485 10 V 30 V - 40 C + 85 C 70 mm x 87.1 mm
Wurth Elektronik Moduli Sub-GHz WIRL-PRO8 Tarvos-III 50Ohms 868MHz CE App Not FCC Approved 378A magazzino
Min: 1
Mult.: 1
: 400

WIRL-PRO8 868 MHz 14 dBm UART 2.2 V 3.7 V 26 mA 8 mA - 40 C + 85 C External 24 mm x 17 mm x 3.2 mm Sub GHz Reel, Cut Tape, MouseReel
MultiTech Moduli Sub-GHz AS923 MHz LoRa Module UFL/TRC w/LBT (1 Pk)
1A magazzino
Min: 1
Mult.: 1

MTXDOT-JP1 920 MHz to 923 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C u.FL, TRC 23.6 mm x 23.6 mm x 3.51 mm LoRa/LoRaWAN
Crowd Supply Moduli Sub-GHz Nano Shield: LoRa, 868 MHz (EU) 10A magazzino
Min: 1
Mult.: 1
easySwitchBox 868 MHz 3.3 V 5 V LoRa/LoRaWAN
Silicon Labs Moduli Sub-GHz Z-Wave 800 SiP Module, Secure Vault Mid, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin 33A magazzino
2.50016/10/2026 previsto
Min: 1
Mult.: 1
: 2.500

868 MHz, 915 MHz 14 dBm I2C, I2S, SPI, UART 1.8 V 3.8 V 30 mA 4.6 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Reel, Cut Tape


ADLINK Technology Moduli Sub-GHz Peak Download Rate : 150MbpsPeak Upload Rate : 50MbpsOperating Temp : -40~85 CF/W : RHL75xx.A.2.11.151600.201709111842.x7160 2A magazzino
Min: 1
Mult.: 1
- 40 C + 85 C