SiTime SiT2024 Automotive SOT23 Oscillators
SiTime SiT2024 and SiT2024B Automotive AEC-Q100 SOT23 Oscillators include a programmable drive strength feature to provide a simple, flexible tool to optimize the clock rise/fall time for specific applications. The programmable drive strength improves system radiated electromagnetic interference (EMI) by slowing down the clock rise/fall time. The programmable drive strength also improves the downstream clock receiver’s (RX) jitter by decreasing (speeding up) the clock rise/fall time. The components have the ability to drive large capacitive loads while maintaining full swing with sharp edge rates. The oscillators exhibit EMI reduction by slowing rise/fall time and jitter reduction with faster rise/fall time. These devices can support up to 60pF or higher in maximum capacitive loads with drive strength settings.Features
- AEC-Q100 with an extended temperature range of -55°C to +125°C
- Frequencies between 1MHz and 110MHz accurate to 6 decimal places
- Supply voltage of 1.8V or 2.25V to 3.63V
- G-sensitivity of 0.1PPB/G
- Low power consumption of 3.8mA typical at 1.8V
- LVCMOS/LVTTL compatible output
- 5-pin SOT23-5 package: 2.9mm x 2.8mm
- Pb-Free, RoHS and REACH Compliant, Halogen-free and Antimony-free
Applications
- Automotive, extreme temperature and other high-rel electronics
- Infotainment systems, collision detection devices, and in-vehicle networking
- Powertrain control
Pubblicato: 2017-06-08
| Aggiornato: 2022-03-10