Siretta SLL200 Coaxial Cable
Siretta SLL200 Coaxial Cable is a low-loss cable that is supplied on 150-metre reels as standard. This low-loss RF cable is specifically developed to address the signal attenuation challenges that arise with longer cable runs. The cable uses SLL200, a low-loss variant of the traditional RG58 coaxial cable. This cable is available in dimensions of 240cm x 250cm x 145cm. The SLL200 is particularly well-suited for applications where cable lengths exceed 5 meters, unless the system employs a very high-gain antenna to compensate for signal degradation.
Specifications
- Mechanical properties:
- 1.12mm inner conductor
- 2.95mm diameter
- Primary shield bonded aluminium foil 3.07mm
- Secondary shield 90% coverage tinned wire braid 3.66mm
- 4.95mm cable jacket
- 50±3Ω nominal impedance
- 80.3pF/m nominal capacitance
- 80.3% nominal velocity of propagation
- -40°C to 85°C installation and operating temperature range
SLL200 Coaxial Cable Specification View
Pubblicato: 2026-01-19
| Aggiornato: 2026-01-28