Silicon Labs Blue Gecko BLUETOOTH® Smart Modules

Silicon Labs Blue Gecko BLUETOOTH® Smart Modules are targeted for applications where ultra-small size, reliable high-performance RF, low-power consumption, and easy application development are key requirements. Quickly introduce Bluetooth connectivity into sports and fitness, consumer electronics, beacons, and smart home applications. The modules integrate a high-performance, ultra-robust antenna, which requires minimal PCB, plastic, and metal clearance. The total PCB area required by the modules is only 51mm².

Videos

BGM11S

Silicon Labs BGM11S Blue Gecko Bluetooth SiP Modules are suitable for applications where size is a constraint. These modules are ideal for ultra-small size, reliable, high RF performance, and low-power consumption applications. The BGM11S SiP modules integrate a high-performance and ultra-robust antenna which requires minimal PCB, plastic, and metal clearance. The BGM11S modules are 6.5mm x 6.5mm x 1.4mm in dimension and the total area required in a PCB is 51mm². The BGM11S SiP module integrates a Bluetooth 4.2 compliant Bluetooth stack and it can also run end-user applications onboard. These modules consist of 256kB flash memory, 32kB RAM, TX power up to 8dBm, and -90dBm RX sensitivity.

View Product List

BGM121 & BGM 123

Silicon Labs Blue Gecko BGM121 and BGM 123 Bluetooth Smart Modules are housed in 6.5x6.5x1.4mm packages for applications where size is a constraint. The BGM121 and BGM123 also integrate a high-performance, ultra-robust antenna. The modules require minimal PCB, plastic, and metal clearance. The total PCB area required by BGM121 and BGM123 is only 51mm2.

View Product List

Pubblicato: 2016-11-10 | Aggiornato: 2024-02-20