Semitec USA 223Fμ Thermistor Assembly
Semitec USA 223Fμ Thermistor is a micro thin film type sensor probe ideal for catheter applications. The 223Fμ Thermistor offers precision, reliability, toughness, fast response times, and high mass productivity. This device is manufactured by a semiconductor process where the thin film thermistor is deposited onto an aluminum substrate. Applications include thermodilution, surgery operation, and digestive inspection.Features
- High mass-productivity
- Manufacturing based on a semiconductor technology provides high mass-productivity with fully controlled quality
- Toughness and High reliability
- A simple structure means less mechanical joints to assemble. Lead-wires of AWG38 are connected onto Fμ
- Thermistor chips directly without any thinner lead-wire.
- Precision temperature measurement
- ±3% in resistance and ±1% in B-value are standard
- Micro-mini size
Applications
- Medical catheters
- Guide wires
- Testing equipment
- Handheld medical devices
- Body temperature monitoring
- Other applications that require very small probes
Chip Configuration
Application Example
Dimensions
Pubblicato: 2015-11-30
| Aggiornato: 2022-03-11