MicroStrain by HBK 3DM-MV7-AR Gyro-Stabilized Inclinometer (IMU)

Microstrain by HBK 3DM-MV7-AR Gyro-Stabilized Inclinometer (IMU) delivers precision measurements of dynamic inclination, angular rate, and acceleration in challenging environments, such as those encountered by heavy-duty construction, off-highway, agricultural, and trucking vehicles. The 3DM-MV7-AR utilizes the power of a sophisticated auto-adaptive Extended Kalman Filter (EKF) to remove errors associated with vibration, sudden linear motions, and quake, resulting in a true reading of inclination under all conditions.

The Microstrain by HBK 3DM-MV7-AR features state-of-the-art temperature compensation and calibration, ensuring error-free performance over the full operational temperature range. The compact size, wide 4.5VDC to 36VDC power range, IP68/IP69K rating, and SAE J1939 communications protocol make the 3DM-MV7-AR a single-part solution for a full range of vehicle sizes and applications.

Features

  • Six DOF gyro-stabilized inclinometer
  • Full accuracy over the entire operational temperature range of -40°C to +85°C
  • Auto-adaptive EKF provides superior dynamic accuracy
  • Based on MicroStrain by HBK’s proven 7th generation industrial/aerospace solid-state MEMS gyro technology
  • Compact and rugged reinforced PBT housing is fully sealed for immersion, pressure wash (IP68/IP69K)
  • Low-cost, rugged, reliable AMPSEAL 16 connector
  • Optional metal guard plate protects the sensor and connector, and allows connector insertion and removal
  • SAE J1939 communication
  • Simple sensor-to-vehicle frame alignment, install in any orientation
  • Wide 4.5VDC to 36VDC power input range
  • User-settable parameters

Applications

  • Auto-steer and terrain compensation
  • Dynamic incline detection (roll, pitch, rotation)
  • Vehicle stability and levelling
  • Platform control, alignment, and stabilization
  • Bucket/stick/boom angle
  • Impact detection
  • Operator feedback
  • Precision navigation

Specifications

  • Integrated triaxial accelerometer and a triaxial gyroscope
  • Pitch, roll, angular rate, and acceleration data outputs
  • 0.25° RMS static accuracy 
  • 1.5° RMS dynamic accuracy
  • 100Hz default (1Hz to 500Hz selectable) EFK output data rate
  • ±90° range (pitch)
  • ±180° range (roll)
  • 78.9mm × 55.0mm × 23.5mm (LxWxH) dimensions
  • 107grams weight
  • +4.5VDC (min.), 12/24VDC (nom.), +36VDC (max.) power source
  • 410mW (nom.) power consumption at 12VDC
  • -40°C to +85°C operating temperature range
  • PBT thermoplastic, reinforced enclosure material
  • IP68 (immersion), IP69K (pressure wash) rated
  • Vibration (random) meets MIL-STD-202G, Method 214A, test condition 1-B, 24hrs/axis
  • Vibration (sweep) meets SAE J1455 Appendix A 10Hz to 2000Hz, 5g peak, 0.25 octave/min/axis
  • Thermal shock of -40°C to +85°C, 60°C/min, five cycles
  • Salt spray meets MIL-STD-202G, Method 101E Condition A (96 hours)
  • Hot dunk of 5X for 30 mins at +85°C, 30 mins at ice bath, operating
  • Mechanical shock drop meets SAE J1455 4.11.3.1; 1m onto concrete
  • Mechanical shock operating meets MIL STD 202, M213B; 50g, 11ms, 1/2sine, 3x each axis; 18 total
  • 1,658,495 hours MTBF (Telcordia method, GM/35C)
  • AMPSEAL 16 connectors, four-position, gold-plated pins
  • EMC meets ISO 13766-1:2018 and ISO 13766-2:2018, ISO 14982:2009
  • RoHS, REACH, CE, and UKCA compliant

Sensor Outputs

Chart - MicroStrain by HBK 3DM-MV7-AR Gyro-Stabilized Inclinometer (IMU)
Pubblicato: 2025-10-10 | Aggiornato: 2025-12-17