Adafruit 5970 TSMP96000 "Code Learning" Infrared Receiver
Adafruit 5970 TSMP96000 "Code Learning" Infrared Receiver is designed to detect IR signals from a wide range of frequencies (20KHz to 60KHz), making it ideal for "code learning" applications where compatibility with various IR remotes is essential. Power the Adafruit TSMP96000 board with 3VDC to 5VDC, aim a 20KHz to 60KHz remote at it, and press buttons to capture the modulated signal sent via the Signal pin to the microcontroller for decoding. For easy use, the board includes a green LED indicating power and a red LED that blinks to confirm signal detection. It’s also equipped with mounting holes for flexible placement and a 2mm STEMMA JST PH connector, allowing for simple, solder-free connections using compatible cables (sold separately).Features
- Compatible with IR remote signals from 20KHz to 60KHz, supporting various carrier frequencies
- Ideal for "code learning" applications with universal IR remote compatibility
- Output modulated IR signals via the Signal pin for microcontroller decoding
- Green LED indicates power, red LED blinks when receiving IR signals
- Simple setup: connect V+ and ground to 3VDC to 5VDC
- Mounting holes for easy integration into enclosures and devices
- 2mm pitch STEMMA JST PH connector for quick, solder-free wiring (cable sold separately)
- Optional 0.1" spaced header for soldered connections (power/ground/signal)
Applications
- Universal remote control code learning and detection
- IR signal analysis for custom remote control projects
- Integration into smart home devices with remote control capabilities
- Projects requiring multi-frequency IR signal compatibility
- Prototyping universal remote receivers for various electronic devices
Videos
Pubblicato: 2024-10-28
| Aggiornato: 2024-11-06