Allegro MicroSystems CTD456 Evaluation Board

Allegro MicroSystems CTD456 Evaluation Board demonstrates the advantages of the CT456 high dV/dt optimized XtremeSense™ TMR coreless current sensor. This evaluation board supports a ±6mT magnetic field range where the CT456 sensor detects and converts the magnetic field into a linear analog output voltage. The CTD456 evaluation board attains a total error output of less than 1% over supply voltage and temperature after calibration. This board offers over -50dB CMR, providing the CT456 sensor with more than 90% immunity to stray magnetic fields, with little or no effect on accuracy. The CTD456 evaluation board offers less than 300ns output response time, while the current consumption is approximately 6mA. This evaluation board operates within the 4.75V to 5.50V input voltage range and –40°C to 125°C input temperature range.

Features

  • ±6mT preset magnetic field range
  • Low-noise performance
  • Optimized for high dV/dt applications
  • Linear analog output voltage
  • <300ns response time
  • 5V nominal supply voltage
  • -40°C to 125°C operating temperature range

Evaluation Board with Busbar

Allegro MicroSystems CTD456 Evaluation Board

Layout

Allegro MicroSystems CTD456 Evaluation Board

Schematic

Schematic - Allegro MicroSystems CTD456 Evaluation Board
Pubblicato: 2024-07-14 | Aggiornato: 2024-08-06