SEGGER Microcontroller Flasher Hub-4
SEGGER Microcontroller Flasher Hub-4 is a high-performance solution designed for efficient, parallel programming of embedded systems. This programmer controls multiple Flasher compacts that program simultaneously. Up to 24 Flashers can be connected to a single Flasher Hub‑4 via one or more SEGGER USB hubs to create a powerful gang programmer. It is a control unit enabling parallel/gang programming. It controls multiple 5.19.00 Flasher Compacts (sold separately) with support for up to 24 Flasher Compacts connected to a single Flasher Hub-4 via 5.01.10 SEGGER USB Hub-7 (sold separately). This Hub-4 offers two different modes direct mode and Flex Mode. The Flasher Hub can receive commands and send results via the ASCII terminal interface "stand-alone", without the need for a desktop PC.Direct Mode
In Direct Mode, each connected Flasher Compact module is assigned a position corresponding to its USB port. This mode enables seamless integration of up to four modules.
Flex Mode
In the flex mode, it is possible to connect more than four modules to a Flasher Hub-4. This can be achieved by connecting SEGGER USB Hub-7 units to a Flasher Hub-4. With the capability to connect up to 24 Flasher Compact modules, the Flasher Hub-4 provides a highly scalable gang programming solution.
Features
- Scalability:
- Direct Mode up to 4 individual parallel programming channels with their own circuit memory (no USB hubs required)
- Flex Mode up to 24 individual parallel programming channels with their own circuit memory (via external USB hubs)
- Reliability
- Longevity
- Built-in web and FTP server for easy setup
- Multi-platform includes application software for Linux, macOS, and Windows
- No license required, no hidden costs, and no future costs
- Future proof is Software, firmware updates, as well as new flash loaders, are free of charge
Specifications
- 8VDC to 30 VDC, reverse polarity protected, maximum 30W power supply
- Maximum 11.5W power consumption
- USB flasher interface USB-C 2.0
- 5°C to 60 °C operating temperature range
- <90 % rH relative humidity (non-condensing)
- 125mm x 78mm x 25mm size (without cables)
Kit Contents
- 1x Flasher Hub‑4
- 1x Power connector
- 1x USB cable
Pubblicato: 2025-07-31
| Aggiornato: 2025-10-06