SEGGER Microcontroller Flasher Hub-12
SEGGER Microcontroller Flasher Hub-12 controls multiple Flasher compacts so that the devices program simultaneously. Users can connect up to twenty-four Flashers to a single Flasher Hub‑12 to create a single, powerful gang programmer for efficient high-speed parallel programming. This Hub-12, when combined with Flasher software and documentation pack, offers support for a wide range of SPI-Flash devices and CPU cores. The Flasher Hub-12 features Ethernet, UART/RS232, and USB host interfaces. This Hub-12 is available in blue color and 6″ x 8.25″ x 1.75″ dimensions. The Flasher Hub-12 comes with a USB cable and a power connector. The Flasher Hub-12 is ideal for high-volume multi-panel and multi-target mass production requirements.Features
- Up to 24 individual parallel programming channels (flex mode)
- Up to 12 individual parallel programming channels (direct mode)
- Ethernet, UART/RS232, and USB host interfaces
- Controls multiple Flasher compacts to program simultaneously
- 6″ x 8.25″ x 1.75″ dimensions
- Includes application software for Linux, macOS, and Windows®
- Built-in web and FTP server for easy setup
- Available in blue color
Applications
- High-volume multi-panel and multi-target mass production requirements
- In-system programming for complex manufacturing lines
Kit Contents
- 1 x Flasher hub-12
- 1 x USB cable
- 1 x power connector
Specifications
- 15W maximum power consumption
- 5°C to 60°C operating temperature range
- <90 % RH relative humidity (non-condensing)
- USB-C® 2.0 Flasher interface
Operation in Flex Mode
Pubblicato: 2025-01-14
| Aggiornato: 2025-01-24