Seeed Studio Sipeed MAIX Bit Suit With LCD, Camera

Seeed Studio Sipeed MAIX Bit Suit With LCD, Camera is a breadboard-friendly board with an integrated USB2UART chip. The board features an auto download circuit, RGB LED, and DVP Camera FPC connector that supports a small FPC camera and a standard M12 camera. The board also features an MCU LCD FPC connector to support a 2.4" QVGA LCD, and a TF card slot.

Features

  • It is twice of M1 size, 1x2" size, breadboard-friendly, and also SMT-able
  • Integrated USB2UART chip
  • Auto download circuit
  • DVP Camera FPC connector (support for a small FPC camera and standard M12 camera)
  • RGB LED
  • MCU LCD FPC connector (support for 2.4" QVGA LCD)
  • TF card slot
  • MAix BiT is able to adjust core voltage from 0.8V~1.2V, overclock to 800MHz

Specifications

  • CPU: RISC-V Dual Core 64bit, 400Mh adjustable: Powerful dual-core 64-bit open architecture-based processor with rich community resources
  • Debugging Support: High-speed UART and JTAG interface for debugging
    GPIO interface
  • Support Self-elastic card holder: One-click Download circuit
  • All GPIOs connected to header 2*20 2.54mm: Micro SD card TF card slot
  • Just connect the USB type C cable to complete the download: Onboard CH340, which supports a 2Mbps baud rate
  • DVP Camera connector: 24P 0.5mm FPC connector
  • LCD connector: 8-bit MCU LCD 24P 0.5mm FPC connector
  • Button: RST button and USR button

Overview

Seeed Studio Sipeed MAIX Bit Suit With LCD, Camera
Pubblicato: 2019-07-15 | Aggiornato: 2023-12-20