ScioSense UFC ST Nucleo Shields Expansion Boards
ScioSense UFC ST Nucleo Shields Expansion Boards can easily be combined with ST development kits and ScioSense evaluation kits. The boards feature two rows of connectors that fit into the ST Nucleo boards. An additional connector is available to use with the PICOPROG interface. Shields are available for TDC-GP30YA-F01 (with flow firmware), AS6031, and AS6040.Features
- Can easily be combined with the ST development kits and the ScioSense evaluation kits in combination with the UFC Evaluation Software package
- The boards have two rows of connectors that fit into the ST Nucleo boards and an additional connector to the PICOPROG interface
- Shields are available for TDC-GP30YA-F01 (with flow firmware), AS6031, and AS6040
View Results ( 6 ) Page
| Codice prodotto | Scheda dati | Descrizione |
|---|---|---|
| AS6040-BQFM | ![]() |
Interfaccia sensore Ultrasonic flow converter with HV AFE & CPU |
| AS6031-BQFM | ![]() |
Interfaccia sensore Ultrasonic flow converter with PGA & CPU |
| AS6031-QF_DK_RB | ![]() |
Stumenti di sviluppo per sensori a funzioni multiple AS6031 Reference board |
| AS6040-QF_DK_RB | ![]() |
Stumenti di sviluppo per sensori a funzioni multiple AS6040 Reference board |
| AS6031_ST_NS V1.0 | ![]() |
Stumenti di sviluppo per sensori a funzioni multiple AS6031 Nucleo shield |
| TDC-GP30YA-F01 3K | ![]() |
Interfaccia sensore Ultrasonic flow converter with CPU & flow firmware in QFN40 |
Pubblicato: 2021-07-20
| Aggiornato: 2022-03-11