ScioSense ENS161 Digital Metal-Oxide Multi-Gas Sensors
ScioSense ENS161 Digital Metal-Oxide Multi-Gas Sensors are based on metal oxide (MOX) technology with four sensor elements supporting isothermal and low-power operating modes. The devices provide an incomparable abundance of fully processed output signals. The independent hotplate control enables the detection of a wide range of volatile organic compounds (VOCs), including ethanol, toluene, hydrogen, and oxidizing gases, with superior sensitivity. The ENS161 offers a low-power mode (700µA average current consumption) and an ultra-low-power mode (150µA average current consumption). This ENS16 supports intelligent algorithms to process raw sensor measurements on-chip. These algorithms calculate TVOC- and CO2-equivalents, various air quality indices (AQIs), perform humidity and temperature compensation, and baseline management, all on-chip.The raw sensor measurements can be read for further customization. The ScioSense ENS161 is offered in a compact 3mm x 3mm x 0.9mm LGA package with SPI and I2C slave interfaces to communicate with a primary host processor. The ENS161 is an established and maintenance-free technology designed for high volume and reliability.
Features
- TrueVOC® air quality detection in compliance with worldwide IAQ standards
- Low power operating mode reducing power consumption down to 700μA
- Hassle-free on-chip heater drive control and data processing
- No need for external libraries
- No impact on MCU performance
- Ultra low-power mode 150µA average current consumption
- Low-power mode 700µA average current consumption
- 3mm x 3mm x 0.9mm LGA package
- 1.3mW power consumption
- Standard, fast, and fast mode plus I2C and SPI interfaces with separate VDDIO up to 3.6V
Applications
- Energy-critical applications in
- Building Automation/HVAC
- Indoor air quality
- Demand-controlled ventilation
- Home appliances
- Cooker hoods
- Air cleaners/-purifiers
- Building Automation/HVAC
- IoT devices
- Wearables / Mobiles
Specifications
- Operating ranges
- -40°C to +85°C Temperature
- 5% to 95% Humidity
- 1.71V to 1.98V VDD
- 1.71V to 3.6V VDDIO
Videos
Block Diagram
PIN DESIGNATIONS
Pubblicato: 2023-06-30
| Aggiornato: 2024-08-15