Schurter 4710 Series IEC Appliance Outlets
Schurter 4710 Series IEC Appliance Outlets provide increased power ratings for heavy-duty PDU applications. The 4710 series is qualified for use in applications designed to IEC/EN 60950 and ideal for power distribution and outlets banked in series. Schurter 4710 IEC Appliance Outlets are rated 20A at 250VAC by UL/CSA and 16A at 250VAC by IEC. These panel-mount type J outlets allow the wiring of multiple terminals at once, and the live contact is available as IDC, solder, or quick-connect terminal.Features
- Panel mount, type J - snap-in version from the front side
- Connector pin temperature 70°C, Protection Class I
- Live contact available as IDC, solder, or quick-connect terminal
- Wire gauge 10AWG/6.0mm2, 12AWG/4.0mm2, 2.5mm2
- IDC terminals according to IEC 60998-2-3 for solid wires
- Protection cover can be used as wire press
- Ready to use with V-Lock cordsets
- Allows wiring of multiple terminals at once
- Cross and along orientation
- Suitable for use in equipment according to IEC/UL 60950
Videos
Pubblicato: 2016-01-26
| Aggiornato: 2022-03-11