Sanyo Denki San Ace 9GT Wide Temperature Range Fans
Sanyo Denki San Ace 9GT Wide Temperature Range Fans operate in a wide -40°C to +85°C temperature range and can be used in many applications which are not suitable for conventional fans. These devices can safely be used in low-temperature applications such as freezers, cold storage, and wind power, as well as high-temperature applications such as projectors, LED lights, and inverters. With Sanyo Denki San San Ace 9GT Wide Temperature Range Fans, the rotational speed can be controlled from the device side using the PWM control function. Six sizes are available from 40mm x 40mm x 28mm up to 120mm x 120mm x 38mm.Features
- Wide -40°C to +85°C temperature range
- Expected life of 40,000 hours at +85°C
- PWM controls
- Current blocking function
- Reverse polarity protection
- Wire leads
- Tubeaxial type
- Ribless
- High airflow
- Uses parts and materials able to withstand high/low temperatures
- Adopts a circuit configuration enabling trouble-free operation in both high and low temperatures
Applications
- Refrigerators and freezers
- Heat-generating lighting devices
- Communications devices
- LED lights
- Projectors
- PV inverters
- Rapid EV charging stations
Specifications
- 12VDC or 24VDC operating supply voltage options
- 6.36CFM to 212CFM (0.18m3/min to 6m3/min) airflow range
- 5000RPM to 15,000RPM speed range
- 0.05A to 1.50A rated current range
- 30%, 35%, or 100% PWM duty cycles
- 44dBa to 58dBa noise range
- 500VAC, 50/60Hz dielectric strength for 1 minute
- 0.84W to 26.4W power rating range
- 25mm, 28mm, and 38mm frame thicknesses
- Materials
- Aluminum frame
- UL 94V-1 plastic impeller
Product Overview
Videos
Pubblicato: 2015-04-28
| Aggiornato: 2023-02-28