Same Sky AMT10/10E Incremental Capacitive Modular Encoders

Same Sky AMT10 and AMT10E High Accuracy Incremental Encoders offer 16 programmable resolutions from 48PPR to 5120PPR with pre-configured models also available. These rugged devices offer an innovative capacitive platform and resist contaminants such as dirt, dust, and oil. The encoder design simplifies the assembly process, reducing mounting and alignment time. Additional features include an operating temperature range of -40°C to +100°C, high accuracy, a compact package, and low current draw. Ideal applications for Same Sky AMT10 and AMT10E High Accuracy Incremental Encoders include industrial, automation, robotics, and renewable energy applications.

The series is available in a kit version. The AMT10-V kits include nine sleeve options ranging from 2mm to 8mm, two simple mounting tools, and one or two baseplates with multiple pre-drilled mounting hole patterns designed to mate with a broad range of motors. 

Features

  • Patented capacitive ASIC technology
  • 16 programmable resolutions from 48PPR to 5120PPR
  • Pre-configured models also available
  • High accuracy
  • Resilient to dust, dirt, and oil
  • Low power consumption
  • Simple assembly
  • CMOS outputs
  • 16 DIP switch selectable resolutions
  • Index pulse
  • Modular package design
  • Straight (radial) and right-angle (axial) versions
  • 9 mounting hole options for radial version
  • 8 mounting hole options for axial version

Applications

  • Industrial
  • Automation
  • Robotics
  • Renewable energy

Specifications

  • 3.1VDC to 5.5VDC input voltage range
  • 7500RPM maximum speed
  • -40°C to +100°C operating temperature range

Videos

Pubblicato: 2018-07-05 | Aggiornato: 2024-09-24