Rubycon PZS Lead-Wire Aluminum Electrolytic Capacitors

Rubycon PZS Lead-Wire Aluminum Electrolytic Capacitors (AECs) feature low impedance (Z), high ripple current, low equivalent series resistance (ESR), and a long life of 3000 hours at +135°C. These hybrid-type modules with radial leads are AEC-Q200 qualified and RoHS compliant. The series is offered in two package sizes with dimensions of 8mm x 9mm or 10mm x 9mm. Additional features include a 25VDC to 63VDC rated voltage range and a 33µF to 330µF capacitance range with ±20% (+20°C, 120Hz) tolerance. Rubycon PZS lead-wire capacitors have a category temperature range of -55°C to +135°C.

Features

  • Hybrid type
  • Radial lead type
  • Long life
  • High temperature
  • High ripple current
  • Low Z, low ESR
  • AEC-Q200 qualified
  • RoHS compliant

Specifications

  • 3000 hours at +135°C
  • -55°C to +135°C category temperature range
  • 25VDC to 63VDC rated voltage range
  • 33µF to 330µF capacitance range
  • ±20% (+20°C, 120Hz) capacitance tolerance
  • 8mm x 9mm or 10mm x 9mm dimensions

Dimensions

Rubycon PZS Lead-Wire Aluminum Electrolytic Capacitors
Pubblicato: 2022-09-30 | Aggiornato: 2022-10-06