Rubycon PZJ Lead-Wire Aluminum Electrolytic Capacitors

Rubycon PZJ Lead-Wire Aluminum Electrolytic Capacitors are high-temperature, miniaturized AECs that provide high ripple current and high capacitance. This general-purpose series offers a long life of 4000 hours at +125°C. The modules are a hybrid type with radial leads and package dimensions ranging from 8mm x 9mm to 10mm x 15mm. The PZJ series is AEC-Q200 qualified and RoHS compliant. Other features include a 25VDC to 63VDC rated voltage range and 47µF to 820µF capacitance range with ±20% (+20°C, 120Hz) tolerance. Rubycon PZJ lead-wire AECs operate in a category temperature range of -55°C to +125°C.

Features

  • Hybrid type
  • Radial lead type
  • Long life
  • High temperature
  • High ripple current
  • High capacitance
  • Miniaturized
  • General purpose
  • AEC-Q200 qualified
  • RoHS compliant

Specifications

  • 4000 hours at +125°C
  • -55°C to +125°C category temperature range
  • 25VDC to 63VDC rated voltage range
  • 47µF to 820µF capacitance range
  • ±20% (+20°C, 120Hz) capacitance tolerance
  • Dimensions from 8mm x 9mm to 10mm x 15mm

Dimensions

Rubycon PZJ Lead-Wire Aluminum Electrolytic Capacitors
Pubblicato: 2022-09-30 | Aggiornato: 2022-10-06