Rosenberger High-Speed Data (HSD) Connectors

Rosenberger High-Speed Data (HSD) Connectors offer a homogeneous impedance controlled interconnect system for high-speed data applications. These connectors constitute a high-performance digital system for low-voltage differential signals which prevents interference from crosstalk and external sources. The Rosenberger HSD connectors are 100Ω fully shielded interconnects that can use shielded twisted quad cables. This interconnect system is designed for the automotive market with applications in Low-Voltage Differential Signalling (LVDS), cameras, USB, and IEEE 1394.

Features

  • Primary and secondary lock
  • Crimp connection
  • Insertion funnel on jack inner conductors
  • Plug pins protected by plastic domes
  • High cable retention force
  • High coding efficiency
  • No contact pin damage possible
  • Scoop-proof

Applications

  • Automotive electronics
  • Telecom industries
  • Digital infotainment electronics
  • Digital symmetrical networks
  • USB 1.0, 2.0, and 3.0
  • LVDS
  • Ethernet
  • IEEE 1394 (Firewire)
  • APIX®
  • Controller Area Network (CAN)
  • Mobile High-Definition Link (MHL™)

Specifications

  • 100Ω impedance
  • DC to 6GHz frequency range depending on cable type
  • ≤0.1dB insertion loss
  • 1 x 103MΩ insulation resistance
  • 100Vrms working voltage
  • 3A DC contact current depending on cable type
  • ≥25 mating cycles
  • ≤30N engagement force
  • ≥5N disengagement force
  • -40°C to +105°C operating temperature range
Pubblicato: 2018-07-09 | Aggiornato: 2023-04-11