RFMi Signal Conditioning Solutions
RFMi provides a wide portfolio of products that can be utilized for signal conditioning. These RFMi products are separated into the RF, SF, and PX series. Signal conditioning is a process of data acquisition, and these products are used to convert one type of electrical or mechanical signal (input) into another (output). RFMi also provides signal conditioning products that are AEC-Q200 qualified. This wide portfolio ensures that designers can find the ideal fit for their project needs and requirements.Specifications
- 40MHz to 2.6GHz frequency range
- Up to 30VDC voltage rating
- 25kHz to 108MHz bandwidth range
- SMD/SMT termination option
- Up to 54.2kΩ impedance
- Up to +125°C operating temperature
- AEC-Q200 compliant for certain modules
Pubblicato: 2024-04-09
| Aggiornato: 2024-06-13